Filter Your Search
41 - 50 of 656,984 results
|
XLCBD11W
SunLED Group
|
$0.1080 | Yes | Yes | Active | Blue | 30 mA | 4 V | 1590 mcd | 460 nm | 30 deg | Water Clear | 0.9 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | SUNLED CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||
|
LTST-C150TBKT
Lite-On Semiconductor Corporation
|
$0.1101 | Yes | Yes | Active | BLUE | 20 mA | 1 | YES | SURFACE MOUNT | 70.0 mcd | 468 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | e3 | 80 °C | -20 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.5 mm | 1.1 mm | 2.06 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | EAR99 | Lite-On | ||||||||||
|
3294-15SUBC/S400-A6
Everlight Electronics Co Ltd
|
$0.1101 | Yes | Yes | Active | BLUE | 25 mA | 1 | NO | RADIAL MOUNT | 320.0 mcd | 468 nm | 90 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 4.15 mm | 3 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | EAR99 | Everlight | ROHS COMPLIANT PACKAGE-2 | ||||||||||
|
LTST-C170TBKT
Lite-On Semiconductor Corporation
|
$0.1108 | Yes | Active | BLUE | 20 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 70.0 mcd | 468 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Blue | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e3 | 80 °C | -20 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 1.1 mm | 1.4 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | ||||||||
|
ASMT-UBB5-NS8Q2
Broadcom Limited
|
$0.1110 | Yes | Active | BLUE | 30 mA | 4.1 V | 1 | YES | SURFACE MOUNT | 392.0 mcd | 120 deg | HIGH RELIABILITY | Blue | SINGLE | 0.224 cd | SINGLE COLOR LED | 4 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | Tin (Sn) | 2.7 mm | 1.8 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | |||||||||
|
SMLE13BC8TT86P
ROHM Semiconductor
|
$0.1110 | Yes | Obsolete | BLUE | 20 mA | 2.9 V | 1 | YES | SURFACE MOUNT | 29.0 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | SINGLE | 0.022 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.2 mm | 360 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||
|
VLMB1500-GS08
Vishay Intertechnologies
|
$0.1129 | Yes | Active | BLUE | 30 mA | 3.15 V | 1 | YES | SURFACE MOUNT | 28 mcd | 468 nm | 130 deg | HIGH RELIABILITY | Blue | SINGLE | 0.0112 cd | SINGLE COLOR LED | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Matte Tin (Sn) | 950 µm | 350 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
LTW-5630SZN50
Lite-On Semiconductor Corporation
|
$0.1139 | Yes | Active | BLUE | 30 mA | 26.1 V | 1 | YES | SURFACE MOUNT | 120 deg | ORANGE | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 900 µm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | Lite-On | |||||||||||||||
|
EAST16084BA8
Everlight Electronics Co Ltd
|
$0.1201 | Yes | Active | BLUE | 10 mA | 3 V | 1 | YES | SURFACE MOUNT | 31.5 mcd | 468 nm | 120 deg | WATER CLEAR | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 400 µm | 1 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | EAR99 | Everlight | 2016-06-23 | ||||||||||
|
LTST-108TBKT
Lite-On Semiconductor Corporation
|
$0.1237 | Yes | Active | BLUE | 20 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 196.0 mcd | 468 nm | 110 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.112 cd | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.4 mm | 800 µm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On |