Filter Your Search
11 - 20 of 656,984 results
|
VLMB41P1Q2-GS18
Vishay Intertechnologies
|
$0.0630 | Yes | Active | BLUE | 20 mA | 4.2 V | 1 | YES | SURFACE MOUNT | 78.5 mcd | 464 nm | 120 deg | CLEAR | SUPPORTS INFRARED | Blue | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TR, 13 INCH | ROUND | MATTE TIN | 2.95 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC, SMD, LCC-2 | compliant | Vishay | |||||||||
|
LTW-5630SZP50
Lite-On Semiconductor Corporation
|
$0.0645 | Yes | Active | BLUE | 120 mA | 6 V | 1 | YES | SURFACE MOUNT | 120 deg | ORANGE | IC COMPATIBLE | SERIES CONNECTED, 2 ELEMENTS | SINGLE COLOR LED | 85 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 900 µm | LITE-ON TECHNOLOGY CORP | unknown | Lite-On | 8541.40.20.00 | |||||||||||||||
|
VLMB1300-GS08
Vishay Intertechnologies
|
$0.0660 | Yes | Active | BLUE | 20 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 468 nm | 130 deg | HIGH RELIABILITY | SINGLE WITH BUILT-IN ZENER DIODE | 0.028 cd | 1 | SINGLE COLOR LED | 5 V | e4 | 80 °C | -20 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | Gold (Au) | 1.5 mm | 800 µm | 1.1 mm | VISHAY INTERTECHNOLOGY INC | 1.60 X 0.80 MM, 0.80 MM HEIGHT, GREEN, SMD, 2 PIN | compliant | Vishay | ||||||||
|
LTW-5630SZP65
Lite-On Semiconductor Corporation
|
$0.0764 | Yes | Active | BLUE | 120 mA | 6 V | 1 | YES | SURFACE MOUNT | 120 deg | ORANGE | IC COMPATIBLE | SERIES CONNECTED, 2 ELEMENTS | SINGLE COLOR LED | 85 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 900 µm | LITE-ON TECHNOLOGY CORP | unknown | Lite-On | 8541.40.20.00 | |||||||||||||||
|
LTW-5630SZN65
Lite-On Semiconductor Corporation
|
$0.0794 | Yes | Active | BLUE | 30 mA | 26.1 V | 1 | YES | SURFACE MOUNT | 120 deg | ORANGE | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 900 µm | LITE-ON TECHNOLOGY CORP | unknown | Lite-On | 8541.40.20.00 | |||||||||||||||
|
333-2SUBW/C470/S400-A4
Everlight Electronics Co Ltd
|
$0.0812 | Active | BLUE | 25 mA | 3.7 V | 1 | NO | RADIAL MOUNT | 200.0 mcd | 468 nm | 40 deg | DIFFUSED WHITE | TR | SINGLE | 0.1 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | BAG | ROUND | 2.54 mm | 8.6 mm | 5 mm | EVERLIGHT ELECTRONICS CO LTD | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | EAR99 | |||||||||
|
VLMB41P2Q2-GS08
Vishay Intertechnologies
|
$0.0822 | Yes | Active | BLUE | 20 mA | 4.2 V | 1 | YES | SURFACE MOUNT | 84.0 mcd | 464 nm | 120 deg | CLEAR | SUPPORTS INFRARED | Blue | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | MATTE TIN | 2.95 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC, SMD, LCC-2 | compliant | Vishay | |||||||||
|
599-0291-007F
Dialight
|
$0.0860 | Yes | Active | BLUE | 30 mA | 3.6 V | 1 | YES | SURFACE MOUNT | 140 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.6 mm | 700 µm | 2 mm | DIALIGHT CORP | compliant | Dialight | 8541.40.20.00 | ||||||||||||||
|
LTST-C193TBKT-5A
Lite-On Semiconductor Corporation
|
$0.0867 | Yes | Yes | Active | BLUE | 20 mA | 1 | YES | SURFACE MOUNT | 15.0 mcd | 468 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | e3 | 80 °C | -20 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 1.5 mm | 350 µm | 1.15 mm | LITE-ON TECHNOLOGY CORP | GREEN, PLASTIC PACKAGE-2 | compliant | Lite-On | 8541.40.20.00 | 3A001.A.6.B | ||||||||
|
LTL1CHTBK5
Lite-On Semiconductor Corporation
|
$0.0867 | Yes | Active | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 880.0 mcd | 468 nm | 30 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | 80 °C | -25 °C | 2 | BAG; BOX | ROUND | 2.54 mm | 5.2 mm | 3.1 mm | LITE-ON TECHNOLOGY CORP | not_compliant | Lite-On | 8541.40.20.00 |