Filter Your Search
1 - 10 of 10 results
|
CXE480D5
Sensata Circuit Breakers
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | 4 kV | 15 V | 15 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -10 °C | 1 | 25.4 mm | 43.1 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||||||||
|
CXE480D5R
Sensata Circuit Breakers
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | 4 kV | 15 V | 15 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -10 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 25.4 mm | 43.1 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||||||
|
CXE480D5
Crydom Inc
|
$26.5435 | Yes | Yes | Transferred | 5 A | 4 kV | 15 V | 15 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||
|
MCXE480D5R
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 15 mA | 5 A | 4 kV | 15 V | 15 mA | UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | TIN OVER NICKEL | 25.4 mm | 43.1 mm | SENSATA TECHNOLOGIES INC | compliant | ROHS COMPLIANT, PLASTIC, SIP-4 | |||||||
|
MCXE480D5R
Crydom Inc
|
$15.5103 | Yes | Yes | Transferred | 15 mA | 5 A | 4 kV | 15 V | 15 mA | UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC, SIP-4 | |||||
|
MCXE480D5
Crydom Inc
|
$17.3078 | Yes | Yes | Transferred | 15 mA | 5 A | 4 kV | 15 V | 15 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC, SIP-4 | |||||
|
CXE480D5R
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 | ||||||||||||||||||||||||
|
CXE480D5
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 | ||||||||||||||||||||||||
|
CXE480D5-B
Crydom Inc
|
Check for Price | Obsolete | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||||||
|
CXE480D5R
Crydom Inc
|
$29.1813 | Yes | Yes | Transferred | 5 A | 4 kV | UL RECOGNIZED | TRIGGER OUTPUT SSR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | CRYDOM INC | compliant | 8541.40.95.00 |