Filter Your Search
1 - 3 of 3 results
|
CPC1017NTR
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 100 mA | 1.5 kV | 900 mV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS CORP | SOP-4 | compliant | EAR99 | 8541.40.95.00 | |||||
|
CPC1017NTR
Littelfuse Inc
|
Check for Price | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 1.5 kV | 900 mV | 400 µA | HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | TIN | 2.081 mm | 4.089 mm | LITTELFUSE INC | SOP-4 | compliant | LITTELFUSE | |||||
|
CPC1017NTR
IXYS Integrated Circuits Division
|
$0.6247 | Yes | Yes | Transferred | 50 mA | 100 mA | 1.5 kV | 900 mV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | EAR99 | 8541.40.95.00 |