Filter Your Search
51 - 60 of 105,315 results
|
EL817(S)(C)(TA)-VG
Everlight Electronics Co Ltd
|
$0.1110 | Yes | Yes | Obsolete | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | GREEN, SMD, DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
EL817(S1)(D)(TB)-VG
Everlight Electronics Co Ltd
|
$0.1110 | Yes | Yes | Obsolete | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 300 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 300 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | GREEN, SMD, DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
EL817(S1)(C)(TA)-VG
Everlight Electronics Co Ltd
|
$0.1110 | Yes | Yes | Obsolete | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | GREEN, SMD, DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
EL817(M)(A)-G
Everlight Electronics Co Ltd
|
$0.1110 | Yes | Yes | Active | 60 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | GREEN, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Everlight | |||
|
EL817(S1)(A)(TA)-VG
Everlight Electronics Co Ltd
|
$0.1110 | Yes | Yes | Obsolete | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | GREEN, SMD, DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Everlight | ||
|
EL817(S)(TB)-G
Everlight Electronics Co Ltd
|
$0.1110 | Yes | Yes | Obsolete | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | GREEN, SMD, DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
EL817(S)(C)(TA)-G
Everlight Electronics Co Ltd
|
$0.1110 | Yes | Yes | Obsolete | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | GREEN, SMD, DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
EL817(S1)(C)(TB)-VG
Everlight Electronics Co Ltd
|
$0.1110 | Yes | Yes | Obsolete | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | GREEN, SMD, DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
EL817(D)-G
Everlight Electronics Co Ltd
|
$0.1110 | Yes | Yes | Active | 60 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 300 % | UL RECOGNIZED | 80 V | SINGLE | 300 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Everlight | ||
|
EL817(S)(B)(TA)-VG
Everlight Electronics Co Ltd
|
$0.1110 | Yes | Yes | Obsolete | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 130 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | GREEN, SMD, DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Everlight |