Parametric results for: P4080NXN1MMB under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p4080nxn1mmb Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
P4080NXN1MMB
NXP Semiconductors
Check for Price Yes Obsolete 1.2 GHz 16 32 133.3 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.05 V 950 mV S-PBGA-B1295 e1 3 1295 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN SILVER COPPER BALL 1 mm BOTTOM 3.53 mm 37.5 mm 37.5 mm NXP SEMICONDUCTORS 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 unknown 3A991.A.1 8542.31.00.01
P4080NXN1MMB
Freescale Semiconductor
Check for Price No Yes Transferred 1.2 GHz 16 32 133.3 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.05 V 950 mV S-PBGA-B1295 3 245 30 1295 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN SILVER COPPER OVER NICKEL BALL 1 mm BOTTOM 3.53 mm 37.5 mm 37.5 mm FREESCALE SEMICONDUCTOR INC 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 not_compliant 3A991.A.1 8542.31.00.01 BGA 1295