Parametric results for: msp430g2533ipw20 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msp430g2533ipw20 Sorted By: RAM (bytes)
Select parts from the table below to compare.
Compare
Compare
MSP430G2533IPW20R
Texas Instruments
$1.3525 Yes Yes Active 16 16 MHz 16384 512 0.5 MSP430 32 kHz 24 6 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 6 MHZ YES NO YES FIXED POINT YES NO YES 1 2 8 8 YES FLASH 420 µA 3.6 V 2.2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-20 20 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430G2533IPW20
Texas Instruments
$1.4749 Yes Yes Active 16 16 MHz 16384 512 0.5 MSP430 32 kHz 24 6 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 6 MHZ YES NO YES FIXED POINT YES NO YES 1 2 8 8 YES FLASH 420 µA 3.6 V 2.2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant EAR99 8542.31.00.01 Texas Instruments