Parametric results for: STM32F103C8T6TR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f103c8t6tr Sorted By: PWM Channels
Select parts from the table below to compare.
Compare
Compare
STM32F103C8T6TR
STMicroelectronics
$3.7626 Yes Active 32 1.25 MHz 65536 20480 CORTEX-M3 32 32 72 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 50 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP 48 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics