Parametric results for: S4MF06607BSPZQQ1 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s4mf06607bspzqq1 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
S4MF06607BSPZQQ1
Texas Instruments
$9.3555 Yes Yes Active 32 80 MHz 524288 65536 64 CORTEX-M3 20 MHz 49 YES 1.2 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 4 4 8 8 NO FLASH 110 mA 1.32 V 1.14 V AUTOMOTIVE S-PQFP-G100 Not Qualified e4 3 125 °C -40 °C 260 AEC-Q100 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LQFP-100 100 compliant 3A991.A.2 8542.31.00.01 Texas Instruments