Filter Your Search
1 - 4 of 4 results
|
MCHC11F1CFNE4
NXP Semiconductors
|
$17.2345 | Yes | Obsolete | 8 | 4 MHz | 8 | 16 | 16 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | NXP SEMICONDUCTORS | LCC-68 | compliant | 8542.31.00.01 | 1988-01-01 | NXP | |||||||||||||
|
MCHC11F1CFNE4R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 4 MHz | 512 | 1024 | 6800 | 8 | 16 | 16 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | EEPROM | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | FREESCALE SEMICONDUCTOR INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, LCC-68 | compliant | 8542.31.00.01 | NXP | LCC | 68 | EAR99 | |||||
|
MCHC11F1CFNE4R
NXP Semiconductors
|
$15.7653 | Yes | Obsolete | 8 | 4 MHz | 8 | 16 | 16 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | EEPROM | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | NXP SEMICONDUCTORS | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, LCC-68 | compliant | 8542.31.00.01 | 1988-01-01 | NXP | ||||||||||||
|
MCHC11F1CFNE4
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 4 MHz | 0 | 1024 | 8 | 16 | 16 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | QUAD | FREESCALE SEMICONDUCTOR INC | LCC-68 | compliant | 8542.31.00.01 | NXP | EAR99 |