Parametric results for: LPC1768FBD100K under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lpc1768fbd100k Sorted By: DAC Channels
Select parts from the table below to compare.
Compare
Compare
LPC1768FBD100K
NXP Semiconductors
$13.0816 Yes Active 32 100 MHz 524288 65536 CORTEX-M3 25 MHz 70 6 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 8 4 6 8 8 YES FLASH 100 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm NXP SEMICONDUCTORS LQFP-100 compliant 3A991.A.2 8542.31.00.01 NXP