Parametric results for: LPC1225FBD48/321,1 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lpc1225fbd483211 Sorted By: PWM Channels
Select parts from the table below to compare.
Compare
Compare
LPC1225FBD48/321,151
NXP Semiconductors
Check for Price Active 32 45 MHz 25 MHz 39 YES 3.3 V MICROCONTROLLER, RISC YES YES NO 3.6 V 3 V 48 QFP SQUARE FLATPACK GULL WING 500 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS QFP, unknown 8542.31.00.01
LPC1225FBD48/321,1
NXP Semiconductors
$3.0676 Yes Active 32 45 MHz 131072 8192 CORTEX-M0 25 MHz 39 YES 3.3 V MICROCONTROLLER, RISC NO YES YES 8 NO FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified 1 85 °C -40 °C 260 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS compliant 8542.31.00.01 QFP 48 SOT313-2 3A991.A.2 NXP