Filter Your Search
1 - 3 of 3 results
|
HD64F7145F50
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 50 MHz | 32 | 24 | 12.5 MHz | 106 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G144 | Not Qualified | e0 | 75 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS TECHNOLOGY CORP | QFP | 20 X 20 MM, 0.50 MM PITCH, LQFP-144 | 144 | unknown | 8542.31.00.01 | Renesas Electronics | ||||||||
|
HD64F7145F50V
Renesas Electronics Corporation
|
$17.2778 | Yes | Yes | Not Recommended | 32 | 50 MHz | 262144 | 8192 | SH-2 | 32 | 24 | 12.5 MHz | 106 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | COMMERCIAL EXTENDED | S-PQFP-G144 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 144 | compliant | 8542.31.00.01 | Renesas Electronics | PLQP0144KB | ||
|
HD64F7145F50
Hitachi Ltd
|
Check for Price | Transferred | 32 | 50 MHz | 32 | 24 | 12.5 MHz | 106 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G144 | Not Qualified | 75 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | HITACHI LTD | QFP | 20 X 20 MM, 0.50 MM PITCH, LQFP-144 | 144 | unknown | 8542.31.00.01 |