Filter Your Search
1 - 5 of 5 results
|
ATMEGA328P-AU-SL383
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 16384 | 2048 | AVR RISC | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 9 mA | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | ATMEL CORP | QFP, TQFP32,.35SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
ATMEGA328P-AU
Microchip Technology Inc
|
$2.3412 | Yes | Yes | Not Recommended | 8 | 20 MHz | 16384 | 2048 | 2048 | AVR RISC | 20 MHz | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 16 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | 8542.31.00.01 | EAR99 | Microchip | |||||||||||||
|
ATMEGA328P-AUR
Microchip Technology Inc
|
$2.5700 | Yes | Yes | Not Recommended | 8 | 20 MHz | 16384 | 2048 | 2048 | AVR RISC | 20 MHz | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8V AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 16 | YES | FLASH | 2.7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | 8542.31.00.01 | EAR99 | Microchip | ||||||||||||||
|
ATMEGA328P-AU
Atmel Corporation
|
$3.2600 | Yes | Transferred | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 8 | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | NO | 0 | 20 | AVR | NO | AVR | NO | 32 | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 16 | YES | 2 | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | compliant | 8542.31.00.01 | Microchip | QFP | 32 | |||||
|
ATMEGA328P-AUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 8 | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | NO | 0 | 20 | AVR | NO | AVR | NO | 32 | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 16 | YES | 2 | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | compliant | 8542.31.00.01 | Microchip | QFP | 32 |