Filter Your Search
1 - 5 of 5 results
|
ATMEGA3250-16AU-SL383
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 32768 | 3 V | MICROCONTROLLER, RISC | 8 | FLASH | 5.5 V | 1.8 V | ATMEL CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ATMEGA3250-16AUR
Atmel Corporation
|
$5.4643 | Yes | Yes | Transferred | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | 8 | 69 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | 0 | 16 | AVR | NO | AVR | NO | 32 | YES | 8 | YES | 2 | FLASH | 3 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | TFQFP, TQFP100,.63SQ | compliant | 8542.31.00.01 | QFP | 100 | Microchip | |||||||||||
|
ATMEGA3250-16AU
Microchip Technology Inc
|
$4.7677 | Yes | Yes | Active | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | 69 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 32 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||||
|
ATMEGA3250-16AUR
Microchip Technology Inc
|
$4.0588 | Yes | Yes | Active | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | 69 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 32 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||||
|
ATMEGA3250-16AU
Atmel Corporation
|
$5.5920 | Yes | Yes | Transferred | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | 8 | 69 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | 0 | 16 | AVR | NO | AVR | NO | 32 | YES | 8 | YES | 2 | FLASH | 3 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | compliant | 8542.31.00.01 | QFP | 100 | Microchip |