Parametric results for: ATMEGA2560-16AUR under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atmega256016aur Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
ATMEGA2560-16AUR
Atmel Corporation
$12.4325 Yes Yes Transferred 8 16 MHz 262144 8192 AVR RISC 8 16 16 MHz 16 86 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ 0 16 AVR NO AVR NO 256 YES 8 YES 8 FLASH 14 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP QFP TFQFP, TQFP100,.63SQ 100 compliant 8542.31.00.01 Microchip
ATMEGA2560-16AUR
Microchip Technology Inc
$15.1879 Yes Yes Active 8 16 MHz 262144 8192 AVR RISC 8 16 16 MHz 86 6 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ YES NO NO FIXED POINT YES NO YES 8 4 8 8 YES FLASH 14 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 compliant 8542.31.00.01 Microchip 5A992.C