Filter Your Search
1 - 1 of 1 results
|
TMS320F28335PTPQ
Texas Instruments
|
$22.5570 | Yes | Yes | Active | 32 | 69632 | 8704 | C28X | 32 | 20 | 150 MHz | 21 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | NO | YES | FLOATING POINT | YES | NO | MULTIPLE | YES | 6 | 8 | 16 | 16 | YES | FLASH | 315 mA | 1.995 V | 1.805 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | e4 | 4 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 176 | PLASTIC/EPOXY | HLFQFP | HQFP176,1.0SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, QFP-176 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |