Parametric results for: TMS320F2808PZA under Digital Signal Processors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tms320f2808pza Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
TMS320F2808PZA
Texas Instruments
$16.1132 Yes Yes Active 32 36864 18432 C28X 100 MHz 10 YES 1.8 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT YES NO MULTIPLE YES 3 16 16 YES FLASH 230 mA 1.89 V 1.71 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 2 85 °C -40 °C 260 AEC-Q100 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, LQFP-100 100 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS320F2808PZAR
Texas Instruments
Check for Price Yes Yes Active 36864 C28X 35 MHz YES 1.8 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT YES MULTIPLE YES YES 1.89 V 1.71 V INDUSTRIAL S-PQFP-G100 e4 2 85 °C -40 °C 260 AEC-Q100 30 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC LFQFP, compliant 3A991.A.2 8542.31.00.01 Texas Instruments