Filter Your Search
1 - 1 of 1 results
|
DSPIC30F2020-30I/SO
Microchip Technology Inc
|
$6.2397 | Yes | Yes | Active | 16 | 512 | 24 | 15 MHz | 5 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 2 | 8 | 24 | FLASH | 273 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |