Parametric results for: mx25u12835fz2i-10g under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mx25u12835fz2i10g Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MX25U12835FZ2I-10G
Macronix International Co Ltd
$2.4959 Yes Not Recommended 134.2177 Mbit 4 32MX4 1.8 V 104 MHz FLASH CAN BE ORGANISED AS 128 MBIT X 1 2 10 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS SERIAL 1.8 V SPI 20 µA 20 µA 2 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm MACRONIX INTERNATIONAL CO LTD QFN WSON-8 8 compliant EAR99 8542.32.00.51