Filter Your Search
1 - 3 of 3 results
|
M29F800FB5AN6E2
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 5 V | 55 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 120 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP1 | 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
M29F800FB5AN6E2
Micron Technology Inc
|
$2.5609 | Yes | Yes | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 5 V | 55 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 120 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1 | TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | Micron | |||||
|
M29F800FB5AN6E2
Alliance Memory Inc
|
Check for Price | Yes | Active | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 5 V | 55 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 20 | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 120 µA | 30 µA | 5.5 V | 4.5 V | CMOS | YES | NOR TYPE | R-PDSO-G48 | 85 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ALLIANCE MEMORY INC | TSOP-48 | unknown | Alliance Memory |