Parametric results for: AT45DB642D-CNU under Flash Memories

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: at45db642dcnu Sorted By: Number of Words Code
Select parts from the table below to compare.
Compare
Compare
AT45DB642D-CNU-SL955
Adesto Technologies Corporation
Check for Price Yes Obsolete 67.1089 Mbit 1 64MX1 3 V 66 MHz FLASH ORGANIZED AS 8192 PAGES OF 1024 BYTES EACH 20 100000 Write/Erase Cycles 1 64000000 67.1089 M SYNCHRONOUS SERIAL 2.7 V SPI 25 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-XDSO-N8 Not Qualified e3 85 °C -40 °C 8 UNSPECIFIED VSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm ADESTO TECHNOLOGIES CORP SON 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, GREEN, CASON-8 8 unknown EAR99 8542.32.00.51 Adesto Technologies
AT45DB642D-CNU-SL954
Atmel Corporation
Check for Price Yes Transferred 67.1089 Mbit 1 64MX1 3 V 66 MHz FLASH ORGANIZED AS 8192 PAGES OF 1024 BYTES EACH 20 100000 Write/Erase Cycles 1 64000000 67.1089 M SYNCHRONOUS SERIAL 2.7 V SPI 15 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-XDSO-N8 Not Qualified e3 85 °C -40 °C 8 UNSPECIFIED VSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm ATMEL CORP SON 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, GREEN, CASON-8 8 unknown EAR99 8542.32.00.51
AT45DB642D-CNU-SL954
Adesto Technologies Corporation
Check for Price Yes Obsolete 67.1089 Mbit 1 64MX1 3 V 66 MHz FLASH ORGANIZED AS 8192 PAGES OF 1024 BYTES EACH 20 100000 Write/Erase Cycles 1 64000000 67.1089 M SYNCHRONOUS SERIAL 2.7 V SPI 25 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-XDSO-N8 Not Qualified e3 85 °C -40 °C 8 UNSPECIFIED VSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm ADESTO TECHNOLOGIES CORP SON 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, GREEN, CASON-8 8 unknown EAR99 8542.32.00.51 Adesto Technologies
AT45DB642D-CNU
Adesto Technologies Corporation
Check for Price Yes Yes Obsolete 67.1089 Mbit 1 64MX1 3 V 66 MHz FLASH ORGANIZED AS 8192 PAGES OF 1056 BYTES EACH 20 100000 Write/Erase Cycles 1 64000000 67.1089 M SYNCHRONOUS SERIAL 2.7 V SPI 25 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-XDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 40 8 UNSPECIFIED VSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN (SN) NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm ADESTO TECHNOLOGIES CORP SON 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, GREEN, CASON-8 8 unknown EAR99 8542.32.00.51 Adesto Technologies
AT45DB642D-CNU
Atmel Corporation
Check for Price Yes Transferred 67.1089 Mbit 1 64MX1 3 V 66 MHz FLASH ORGANIZED AS 8192 PAGES OF 1056 BYTES EACH 20 100000 Write/Erase Cycles 1 64000000 67.1089 M SYNCHRONOUS SERIAL 2.7 V SPI 15 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-XDSO-N8 Not Qualified e4 3 85 °C -40 °C 260 40 8 UNSPECIFIED VSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Gold (Au) - with Nickel (Ni) barrier NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm ATMEL CORP SON 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, GREEN, CASON-8 8 unknown EAR99 8542.32.00.51 Microchip
AT45DB642D-CNU-SL955
Atmel Corporation
Check for Price Yes Transferred 67.1089 Mbit 1 64MX1 3 V 66 MHz FLASH ORGANIZED AS 8192 PAGES OF 1024 BYTES EACH 20 100000 Write/Erase Cycles 1 64000000 67.1089 M SYNCHRONOUS SERIAL 2.7 V SPI 15 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-XDSO-N8 Not Qualified e3 85 °C -40 °C 8 UNSPECIFIED VSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm ATMEL CORP SON 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, GREEN, CASON-8 8 unknown EAR99 8542.32.00.51