Parametric results for: AM29F800BB-70EF under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am29f800bb70ef Sorted By: Number of Words Code
Select parts from the table below to compare.
Compare
Compare
AM29F800BB-70EF
Spansion
Check for Price Yes Yes Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 5 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES 1000000 Write/Erase Cycles 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V YES 1 mA 60 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 LEAD FREE, MO-142DD, TSOP-48 48 compliant EAR99 8542.32.00.51
AM29F800BB-70EF
AMD
Check for Price Yes Transferred 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 5 V 70 ns FLASH 8 BOTTOM YES YES 1000000 Write/Erase Cycles 1,2,1,15 512000 524.288 k PARALLEL YES 5 µA 60 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.51