Parametric results for: EPCS128SI16N under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: epcs128si16n Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
EPCS128SI16N
Altera Corporation
$56.3040 Yes No Transferred 134.2177 Mbit 1 128MX1 3.3 V 20 MHz CONFIGURATION MEMORY 100000 Write/Erase Cycles 1 128000000 134.2177 M SYNCHRONOUS SERIAL 100 µA 20 µA 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G16 Not Qualified e4 3 85 °C -40 °C 260 20 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm ALTERA CORP SOIC LEAD FREE, PLASTIC, SOIC-16 16 unknown 3A991.B.1.B.1 8542.32.00.51 Intel