Parametric results for: AT24CM01-SSHM-B under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: at24cm01sshmb Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
AT24CM01-SSHM-B
Microchip Technology Inc
$1.8353 Yes Yes Active 1.0486 Mbit 8 128KX8 5 V 1 MHz EEPROM 1.7V TO 5.5V @ 0.4MHz 40 1000000 Write/Erase Cycles 1010DDDR 1 1 128000 131.072 k SYNCHRONOUS SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm MICROCHIP TECHNOLOGY INC 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 compliant Microchip
AT24CM01-SSHM-B
Atmel Corporation
$1.6039 Yes Transferred 1.0486 Mbit 8 128KX8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 128000 131.072 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ATMEL CORP SOP, SOP8,.25 compliant Microchip SOIC 8 EAR99 8542.32.00.51