Parametric results for: MT41K256M16HA-125:E under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt41k256m16ha125e Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
MT41K256M16HA-125:E
Micron Technology Inc
Check for Price Yes Yes Obsolete 4.295 Gbit 16 256MX16 1.35 V 800 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH COMMON 8 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 8 16 mA 243 µA 1.45 V 1.283 V CMOS OTHER R-PBGA-B96 Not Qualified e1 3 95 °C 260 30 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 1.2 mm 14 mm 9 mm MICRON TECHNOLOGY INC BGA TFBGA, BGA96,9X16,32 96 not_compliant EAR99 8542.32.00.36 Micron