Parametric results for: IS43TR16256BL-125KBLI under DRAMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: is43tr16256bl125kbli Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
IS43TR16256BL-125KBLI
Integrated Silicon Solution Inc
$9.8197 Yes Active 4.295 Gbit 16 256MX16 1.35 V 400 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 4,8 28 mA 228 µA 1.45 V 1.283 V CMOS INDUSTRIAL R-PBGA-B96 e1 3 95 °C -40 °C 260 30 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 13 mm 9 mm INTEGRATED SILICON SOLUTION INC FBGA-96 compliant EAR99 8542.32.00.36 Integrated Silicon Solution Inc.
IS43TR16256BL-125KBLI-TR
Integrated Silicon Solution Inc
Check for Price Yes Active 4.295 Gbit 16 256MX16 1.35 V 800 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 256000000 268.4355 M SYNCHRONOUS YES 4,8 28 mA 228 µA 1.45 V 1.283 V CMOS INDUSTRIAL R-PBGA-B96 e1 3 95 °C -40 °C 260 30 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 13 mm 9 mm INTEGRATED SILICON SOLUTION INC BGA-96 compliant Integrated Silicon Solution Inc.