Filter Your Search
1 - 4 of 4 results
|
SN74LVC1G08DBVRG4
Texas Instruments
|
$0.1567 | Yes | Yes | Active | 3.3 V | 8 ns | 4.5 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVC1G08DBVRG4
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 8 ns | 1 | 2 | YES | LSSOP | LVC/LCX/Z | AND GATE | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | SOT-23 | LSSOP, | 5 | unknown | |||||||||||||
|
SN74LVC1G08DBVRE4
Texas Instruments
|
$0.1332 | Yes | Yes | Active | 3.3 V | 8 ns | 4.5 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVC1G08DBVR
Texas Instruments
|
$0.0874 | Yes | Yes | Active | 3.3 V | 8 ns | 4.5 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |