Filter Your Search
1 - 10 of 254 results
|
SN74HC4050J4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6 | 1 | NO | DIP | NO | BUFFER | CMOS | 6 V | 2 V | INDUSTRIAL | R-XDIP-T16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
PC74HC4050T
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 105 ns | 26 ns | 6 | 1 | YES | SOP | 50 pF | NO | BUFFER | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74HC4050DS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 130 ns | 6 | 1 | YES | SOP | NO | BUFFER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD74HC4050M96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 105 ns | 26 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | BUFFER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
TC74HC4050AFN(ELP)
Toshiba America Electronic Components
|
Check for Price | No | No | Lifetime Buy | 5 V | 29 ns | 6 | 1 | YES | SOP | 150 pF | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOP, | unknown | SOIC | 16 | |||||||||||||
|
MM74HC4050MTC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 4.5 V | 100 ns | 6 | 1 | YES | TSSOP | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | 4.40 MM, MO-153, TSSOP-16 | unknown | 8542.39.00.01 | TSSOP | 16 | ||||||||||||
|
MM74HC4050CW
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 85 ns | 6 | 1 | YES | DIE | HC/UH | BUFFER | CMOS | 6 V | 2 V | X-XUUC-N16 | Not Qualified | 16 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | FAIRCHILD SEMICONDUCTOR CORP | DIE, | unknown | 8542.39.00.01 | WAFER | ||||||||||||||||||||||||||
|
74HC4050DB,112
NXP Semiconductors
|
$0.5447 | Yes | Transferred | 5 V | 26 ns | 26 ns | 6 | 1 | YES | SSOP | 50 pF | NO | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP-16 | compliant | 8542.39.00.01 | SSOP1 | 16 | SOT338-1 | ||||
|
MC74HC4050DDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 130 ns | 6 | 1 | YES | SOP | NO | BUFFER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74HC4050D-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 130 ns | 6 | 1 | YES | SOP | HC/UH | BUFFER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | unknown | 8542.39.00.01 | SOIC | 16 |