Filter Your Search
1 - 3 of 3 results
|
SN74LVCC3245APWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 11.2 ns | 7.6 ns | 1 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | ALSO REQUIRES 3V TO 5.5V SUPPLY FOR PORT B | COMMON CONTROL | 24 mA | 2 | TRUE | 130 µA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVCC3245APWR
Texas Instruments
|
$0.8742 | Yes | Yes | Active | 3.3 V | 11.2 ns | 7.6 ns | 1 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | ALSO REQUIRES 3V TO 5.5V SUPPLY FOR PORT B | COMMON CONTROL | 24 mA | 2 | TRUE | 130 µA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVCC3245APWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 11.2 ns | 7.6 ns | 1 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | ALSO REQUIRES 3V TO 5.5V SUPPLY FOR PORT B | COMMON CONTROL | 24 mA | 2 | TRUE | 130 µA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | 8542.39.00.01 | Texas Instruments |