Parametric results for: SN74ALVC164245DGGT under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn74alvc164245dggt Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
SN74ALVC164245DGGTE4
Texas Instruments
Check for Price Obsolete 2.7 V 7.6 ns 5.8 ns 2 8 YES TSSOP 50 pF BIDIRECTIONAL 3-STATE ALVC/VCX/A BUS TRANSCEIVER CMOS COMMON CONTROL 24 mA 2 TRUE 5.5 V 2.5 V INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP48,.3,20 48 unknown 8542.39.00.01
SN74ALVC164245DGGT
Texas Instruments
$1.7128 Yes Yes Active 2.7 V 7.6 ns 5.8 ns 2 8 YES TSSOP 50 pF BIDIRECTIONAL 3-STATE ALVC/VCX/A BUS TRANSCEIVER CMOS ALSO REQUIRES 3.3V TO 5.5V SUPPLY FOR PORT B COMMON CONTROL 24 mA 2 TRUE 40 µA 5.5 V 2.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP48,.3,20 48 compliant 8542.39.00.01 EAR99 Texas Instruments