Parametric results for: 74HC245D,653 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc245d653 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
74HC245D,653
NXP Semiconductors
Check for Price Yes Transferred 5 V 135 ns 27 ns 1 8 YES SOP 50 pF BIDIRECTIONAL 3-STATE HC/UH BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 6 mA 2 TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NXP SEMICONDUCTORS SOP 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 20 SOT163-1 compliant 8542.39.00.01
74HC245D,653
Nexperia
$0.2567 Yes Active 5 V 135 ns 1 8 YES SOP 50 pF 3-STATE HC/UH BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL 2 TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NEXPERIA SOP 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 20 SOT163-1 compliant 8542.39.00.01 EAR99 1993-11-01 Nexperia