Filter Your Search
1 - 2 of 2 results
|
74CBTLV3126PW,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 310 ps | 4 | 1 | YES | TSSOP | CBTLV/3B | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.3 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | 14 | SOT402-1 | compliant | ||||||
|
74CBTLV3126PW,118
Nexperia
|
$0.3300 | Yes | Active | 2.7 V | 310 ps | 4 | 1 | YES | TSSOP | CBTLV/3B | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.3 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | 14 | SOT402-1 | compliant | Nexperia |