Filter Your Search
1 - 2 of 2 results
|
B82615B2502M001
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 150 mΩ | 20 % | NO | 100 kHz | 5 A | POWERED IRON | POWER INDUCTOR | 1 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e2 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN NICKEL | DUAL IN-LINE | WIRE | 4 mm | 30 mm | 44 mm | 42.4 mm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82615B2502M001
TDK Epcos
|
$7.1814 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 150 mΩ | 20 % | NO | 100 kHz | 5 A | POWERED IRON | POWER INDUCTOR | 1 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e2 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN NICKEL | DUAL IN-LINE | WIRE | 4 mm | 30 mm | 44 mm | 42.4 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK |