Filter Your Search
1 - 2 of 2 results
|
IR2110SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 2.5 A | 125 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 3.3 V | 520 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | SOIC | LEAD FREE, MS-013AA, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
IR2110SPBF
Infineon Technologies AG
|
$2.4247 | Yes | Not Recommended | 15 V | 2.5 A | 125 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 3.3 V | 520 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Infineon |