Parametric results for: xr3070xid-f under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xr3070xidf Sorted By: Interface Standard
Select parts from the table below to compare.
Compare
Compare
XR3070XID-F
Exar Corporation
Check for Price Yes Yes Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.5 µs LINE TRANSCEIVER YES EIA-422; EIA-485 1 200 ns 3.6 V 3 V YES INDUSTRIAL R-PDSO-G14 e3 2 85 °C -40 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm EXAR CORP GREEN, MS-012AB, SOIC-14 compliant EAR99 8542.39.00.01 EXAR