Parametric results for: TRSF3223EIRGWR under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: trsf3223eirgwr Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
TRSF3223EIRGWR
Texas Instruments
$1.4959 Yes Yes Active 3.3 V 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO 1 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA 1 mA 3.6 V 3 V 5.5 V 4.5 V YES INDUSTRIAL S-PQCC-N20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.20SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 5 mm 1 mm 5 mm TEXAS INSTRUMENTS INC QFN ROHS COMPLIANT, PLASTIC, VQFN-20 20 compliant EAR99 8542.39.00.01 Texas Instruments