Parametric results for: SP232ACN-L/TR under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sp232acnltr Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SP232ACN-L/TR
Sipex Corporation
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 2 2 3 µs LINE TRANSCEIVER BICMOS NO 200 µA EIA-232-F; V.28 2 10 V 3.2 mA 1 µs 5 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 2 70 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm SIPEX CORP LEAD FREE, MS-012AC, SOIC-16 unknown EXAR
SP232ACN-L/TR
MaxLinear Inc
$0.5806 Yes Active 5 V SCHMITT TRIGGER 2 2 3 µs LINE TRANSCEIVER BICMOS NO EIA-232-F; V.28 2 1 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 2 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXLINEAR INC SOP, compliant MaxLinear, Inc. EAR99 8542.39.00.01
SP232ACN-L/TR
Exar Corporation
Check for Price Yes Yes Transferred 5 V SCHMITT TRIGGER 2 2 3 µs LINE TRANSCEIVER BICMOS NO 200 µA EIA-232-F; V.28 2 10 V 3.2 mA 1 µs 5 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 2 70 °C 260 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm EXAR CORP SOP, SOP16,.25 compliant EXAR EAR99 8542.39.00.01 SOIC 16