Parametric results for: SP208EEA-L under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sp208eeal Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
SP208EEA-L
Exar Corporation
Check for Price Yes Yes Obsolete 5 V SCHMITT TRIGGER 4 4 LINE TRANSCEIVER CMOS NO 1 mA EIA-232; V.28 4 10 V 3.2 mA 1.5 µs 6 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e3 2 85 °C -40 °C 260 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 8.2 mm 2 mm 5.3 mm EXAR CORP SSOP LEAD FREE, PLASTIC, SSOP-24 24 compliant EAR99 8542.39.00.01 EXAR
SP208EEA-L
Sipex Corporation
Check for Price Yes Transferred 5 V SCHMITT TRIGGER 4 4 LINE TRANSCEIVER CMOS NO 1 mA EIA-232; V.28 4 10 V 3.2 mA 1.5 µs 6 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e3 2 85 °C -40 °C 260 40 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 8.2 mm 1.99 mm 5.29 mm SIPEX CORP LEAD FREE, PLASTIC, SSOP-24 unknown EXAR
SP208EEA-L/TR
Sipex Corporation
Check for Price Yes Transferred 5 V SCHMITT TRIGGER 4 4 LINE TRANSCEIVER CMOS NO 1 mA EIA-232; V.28 4 10 V 3.2 mA 1.5 µs 6 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e3 2 85 °C -40 °C 260 40 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 8.2 mm 1.99 mm 5.29 mm SIPEX CORP LEAD FREE, PLASTIC, SSOP-24 unknown
SP208EEA-L/TR
MaxLinear Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER 4 4 LINE TRANSCEIVER CMOS NO EIA-232; V.28 4 1.5 µs 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e3 2 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 8.2 mm 1.99 mm 5.29 mm MAXLINEAR INC SSOP, compliant EAR99 8542.39.00.01 MaxLinear, Inc.