Parametric results for: MAX9125ESE under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max9125ese Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MAX9125ESE+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3.3 V DIFFERENTIAL 4 LINE RECEIVER CMOS EIA-644; TIA-644 4 3.3 ns 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 16 compliant EAR99 8542.39.00.01
MAX9125ESE-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V DIFFERENTIAL 4 LINE RECEIVER CMOS EIA-644; TIA-644 4 3.3 ns 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 16 compliant EAR99 8542.39.00.01
MAX9125ESE+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3.3 V DIFFERENTIAL 4 LINE RECEIVER CMOS EIA-644; TIA-644 4 3.3 ns 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 16 compliant EAR99 8542.39.00.01
MAX9125ESE
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V DIFFERENTIAL 4 LINE RECEIVER CMOS EIA-644; TIA-644 4 4 mA 3.3 ns 15 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 not_compliant EAR99 8542.39.00.01