Filter Your Search
1 - 4 of 4 results
|
ADM485ARZ
Analog Devices Inc
|
$2.0292 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | BICMOS | 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS | YES | 1 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 30 ns | 2.2 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM485ARZ-REEL
Analog Devices Inc
|
$1.5576 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | BICMOS | 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS | YES | 1 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 30 ns | 2.2 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM485ARZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | BICMOS | 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS | YES | EIA-422; EIA-485 | 1 | 30 ns | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, MS-012AA, SOIC-8 | 8 | unknown | |||||||||||
|
ADM485ARZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | BICMOS | 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS | YES | EIA-422; EIA-485 | 1 | 30 ns | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, MS-012AA, SOIC-8 | 8 | unknown |