Filter Your Search
31 - 40 of 24,359 results
|
BCR420U
Infineon Technologies AG
|
$0.1887 | Yes | Yes | Active | 3.3 V | 1 | BIPOLAR | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G6 | Not Qualified | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | SOIC | TSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||||
|
NCR405U
Nexperia
|
$0.1939 | Yes | Active | LED DISPLAY DRIVER | e3 | 1 | 260 | AEC-Q101 | 30 | TIN | NEXPERIA | compliant | EAR99 | 8542.39.00.01 | Nexperia | ||||||||||||||||||||||||||||||||||||||||||
|
NSI45025T1G
onsemi
|
$0.1967 | Yes | Active | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G2 | Not Qualified | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | DUAL | 2.69 mm | 1.35 mm | 1.6 mm | ONSEMI | SOD-123 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, SOD-123, 2 PIN | 2 | compliant | EAR99 | 8542.39.00.01 | onsemi | 425-04 | ||||||||||||||||||||||||
|
AP3032KTR-G1
Diodes Incorporated
|
$0.2025 | Yes | Active | 5 V | 28 | LED DISPLAY DRIVER | 1 | 9 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.92 mm | 1.45 mm | 1.6 mm | DIODES INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
BCR420UW6Q-7
Diodes Incorporated
|
$0.2039 | Yes | Yes | Active | 3.3 V | 2 | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G6 | e3 | 1 | 260 | AEC-Q101 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD4055BPW
Texas Instruments
|
$0.2068 | Yes | Yes | Active | 5 V | 7 | STANDARD | 7 | PARALLEL | CMOS | SEGMENT | 1-DIGIT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 1 | 3 mA | 18 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
934067775115
Nexperia
|
$0.2152 | Yes | Yes | Active | 10 V | 1 | LED DISPLAY DRIVER | NO | 1 | 40 V | YES | R-PDSO-G6 | e3 | 1 | 260 | AEC-Q101 | 30 | 6 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NEXPERIA | TSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
BCR421UFD-7
Diodes Incorporated
|
$0.2162 | Yes | Active | 2 | LED DISPLAY DRIVER | NO | 1 | YES | S-PDSO-N6 | e4 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 630 µm | 2 mm | DIODES INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | 2018-01-31 | ||||||||||||||||||||||||||
|
NSI45020JZT1G
onsemi
|
$0.2165 | Yes | Active | 3 | STANDARD | LED DISPLAY DRIVER | NO | 1 | TRUE | YES | R-PDSO-G4 | Not Qualified | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.75 mm | 3.5 mm | ONSEMI | SOT-223 (TO-261) 4 LEAD | SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | onsemi | 0.0318 | ||||||||||||||||
|
LP5560TMX/NOPB
Texas Instruments
|
$0.2218 | Yes | Yes | Active | 3.6 V | 1 | STANDARD | CONSTANT-CURRENT | LED DISPLAY DRIVER | NO | 1 | 1 | 30 µA | 5.5 V | 2.7 V | YES | OTHER | S-XBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -30 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 675 µm | TEXAS INSTRUMENTS INC | VFBGA, BGA4,2X2,16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |