Parametric results for: NSI50350ADT4G under Display Drivers

Filter Your Search

11 - 20 of 24,359 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM1938SF6
HTC Korea
$0.1460 Contact Manufacturer 5 V 27 LED DISPLAY DRIVER 1 10 V 2.5 V YES COMMERCIAL R-PDSO-G6 70 °C 6 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TAEJIN TECHNOLOGY CO LTD SOP, unknown EAR99 8542.39.00.01
NCR402UX
Nexperia
$0.1549 Yes Active 10 V 1 LED DISPLAY DRIVER NO 1 40 V YES MILITARY R-PDSO-G6 e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY TSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NEXPERIA SC-74, 6 PIN compliant TSOP 6 SOT457 Nexperia
CD4054BPW
Texas Instruments
$0.1578 Yes Yes Active 5 V 4 STANDARD PUSH-PULL PARALLEL CMOS SEGMENT LIQUID CRYSTAL DISPLAY DRIVER NO 4 1 3 mA 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TSSOP-16 compliant EAR99 8542.39.00.01 TSSOP 16 Texas Instruments
BCR421UW6Q-7
Diodes Incorporated
$0.1655 Yes Active 3.3 V 2 LED DISPLAY DRIVER NO 1 YES R-PDSO-G6 e3 1 260 AEC-Q101 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01
NCR401TR
Nexperia
$0.1657 Yes Active 10 V 1 LED DISPLAY DRIVER NO 1 YES MILITARY R-PDSO-G3 e3 1 150 °C -55 °C 260 AEC-Q101 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.3 mm NEXPERIA TO-236, 3 PIN compliant TO-236 3 SOT23 Nexperia
NCR402TR
Nexperia
$0.1657 Active 10 V 1 LED DISPLAY DRIVER NO 1 YES MILITARY R-PDSO-G3 e3 1 150 °C -55 °C 260 AEC-Q101 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.3 mm NEXPERIA TSOP, compliant TO-236 3 SOT23 Nexperia
AL5890-15P1-13
Diodes Incorporated
$0.1664 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PDSO-F2 e3 105 °C -40 °C 260 2 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE MATTE TIN FLAT DUAL 2.8 mm 1 mm 1.78 mm DIODES INC POWERDI-123, 2 PIN compliant EAR99 8542.39.00.01
AL5802-7
Diodes Incorporated
$0.1664 Yes Yes Active 1 LED DISPLAY DRIVER NO 1 30 V 4.5 V YES AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.15 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 SOT 6
NCR405UX
Nexperia
$0.1683 Yes Active 10 V 1 LED DISPLAY DRIVER NO 1 YES MILITARY R-PDSO-G6 e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NEXPERIA SC-74, 6 PIN compliant TSOP 6 SOT457 Nexperia
AL5890-30P1-13
Diodes Incorporated
$0.1702 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PDSO-F2 e3 105 °C -40 °C 260 2 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE MATTE TIN FLAT DUAL 2.8 mm 1 mm 1.78 mm DIODES INC POWERDI-123, 2 PIN compliant EAR99 8542.39.00.01