Parametric results for: TPS51200DRCTG4 under Bus Terminators

Filter Your Search

1 - 10 of 2,097 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP51145PDR2G
onsemi
$0.1146 Yes End Of Life ONSEMI SOIC-8 751BU compliant onsemi
NUF2042XV6T1G
onsemi
$0.2496 Yes Active 2 OTHER TERMINATOR NO 1 YES MILITARY R-PDSO-G6 Not Qualified e3 1 125 °C -55 °C 260 30 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.6 mm 600 µm 1.2 mm ONSEMI LEAD FREE, SOT-563, 6 PIN 463A-01 compliant onsemi SOT-563, 6 LEAD 6 EAR99 8542.39.00.01
NUF2221W1T2G
onsemi
$0.2708 Yes Active 3.3 V 2 OTHER TERMINATOR YES 1 1.5 kΩ YES R-PDSO-G6 Not Qualified e3 1 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI 6 PIN 419B-02 compliant onsemi SC-88/SC70-6/SOT-363 6 LEAD 6 EAR99 8542.39.00.01
IP4770CZ16,118
NXP Semiconductors
$0.3061 Yes Obsolete 5 V 1 DIODE BUS TERMINATION ARRAY NO 1 YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 4.9 mm 1.73 mm 3.9 mm NXP SEMICONDUCTORS 3.90 MM, 0.635 MM PITCH, ROHS COMPLIANT, PLASTIC, SOT-519-1, SSOP-16 SOT519-1 unknown SSOP1 16 8542.39.00.01
RT9045GSP
Richtek Technology Corp
$0.3507 Yes Active RICHTEK TECHNOLOGY CORP SOP-8 PSOP-8 compliant RICHTEK PSOP-8 EAR99 8542.39.00.01
NCP51145MNTAG
onsemi
$0.4102 Yes End Of Life ONSEMI DFN-8 506AA compliant onsemi EAR99 8542.39.00.01
USBDF01W5
STMicroelectronics
$0.4132 Yes Active 5 V 2 OTHER TERMINATOR YES 1 YES COMMERCIAL R-PDSO-G5 Not Qualified e3 1 70 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm STMICROELECTRONICS LEAD FREE, SOT-323, 5 PIN SOT323 compliant STMicroelectronics SC-70 5 EAR99 8542.39.00.01
NUF2015W1T2G
onsemi
$0.4274 Yes Obsolete 3.3 V 2 OTHER TERMINATOR NO 1 YES MILITARY R-PDSO-G6 Not Qualified e3 1 125 °C -55 °C 260 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI LEAD FREE, SC-88, SOT-363, 6 PIN compliant SOT-363 6 EAR99 8542.39.00.01
MC34268DTG
onsemi
$0.5106 Yes Obsolete 4.25 V 1 BUS TERMINATOR SUPPORT CIRCUIT NO 1 YES OTHER R-PSSO-G2 Not Qualified e3 125 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING 2.29 mm SINGLE 6.54 mm 2.38 mm 6.16 mm ONSEMI DPAK-3 not_compliant TO-252 3 EAR99 8542.39.00.01
RT9026GFP
Richtek Technology Corp
$0.5281 Yes Yes Active RICHTEK TECHNOLOGY CORP MSOP-10 MSOP-10(PP) compliant RICHTEK MSOP-10(PP) 10 EAR99 8542.39.00.01