Parametric results for: SMBJ6.5CA-E3/52 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smbj65cae352 Sorted By: Breakdown Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
SMBJ6.5CA-E3/52
Vishay Intertechnologies
$0.1385 Yes Active 11.2 V 1 mA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 7.98 V 600 W 6.5 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
SMBJ6.5CA-E3/52
Vishay Semiconductors
$0.2332 Yes Yes Active 11.2 V 1 mA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 7.98 V 600 W 6.5 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown Vishay DO-214AA 2 EAR99 8541.10.00.50