Parametric results for: SMBJ5.0CAHE3_A/H under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smbj50cahe3ah Sorted By: Diode Type
Select parts from the table below to compare.
Compare
Compare
SMBJ5.0CAHE3_A/H
Vishay Intertechnologies
Check for Price Yes Obsolete 9.2 V 800 µA 6.825 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.25 V 600 W 5 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2019-02-07