Parametric results for: SM8S36AHE3/2D under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sm8s36ahe32d Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SM8S36AHE3/2D
Vishay Intertechnologies
Check for Price Yes Obsolete 58.1 V 8 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY, PD-CASE 44.2 V 5.2 kW Not Qualified R-PSSO-C1 e3 AEC-Q101 DO-218AB 1 175 °C -55 °C 245 30 ANODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND SINGLE VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-1 not_compliant Vishay
SM8S36AHE3/2D
Vishay Semiconductors
$2.7983 Yes Yes Obsolete 58.1 V 8 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY, PD-CASE 44.2 V 5.2 kW Not Qualified R-PSSO-C1 e3 AEC-Q101 DO-218AB 1 175 °C -55 °C 245 30 ANODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND SINGLE VISHAY SEMICONDUCTORS R-PSSO-C1 unknown Vishay DO-218 1 EAR99 8541.10.00.50