Filter Your Search
1 - 10 of 166 results
|
UF4007G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 1 A | 1.7 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | 150 °C | LESHAN RADIO CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
UF4007A1G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||||
|
UF4007GPL-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
UF4007HB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | DO-41, 2 PIN | 8541.10.00.80 | ||||||||||||||
|
UF4007TR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1 A | 75 ns | 2.08 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | Not Qualified | O-PALF-W2 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | PLASTIC PACKAGE-2 | 8541.10.00.80 | DO-41 | 2 | ||||||||||||||||
|
UF4007
PRO-AN Electronic Co Ltd
|
Check for Price | Contact Manufacturer | 1 A | 1.7 V | 75 ns | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 1 | 150 °C | PRO-AN ELECTRONIC CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
UF4007
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 1 A | 1.3 V | 75 ns | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | 175 °C | MOSPEC SEMICONDUCTOR CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
UF4007G
JGD Semiconductors Co Ltd
|
Check for Price | Contact Manufacturer | 1 A | 1.4 V | 75 ns | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | 150 °C | JGD SEMICONDUCTORS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
UF4007
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 1 A | 1.7 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 1 kV | O-PALF-W2 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
UF4007GP
Micro Commercial Components
|
Check for Price | No | No | Active | 1 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | Not Qualified | O-XALF-W2 | e0 | DO-41 | 150 °C | 240 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | DO-41, 2 PIN | 8541.10.00.80 | DO-41 | 2 |