Filter Your Search
1 - 10 of 246 results
|
RS1MALM2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.3 V | 500 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
RS1MWG_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 30 A | 1 | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 | |||||||||||||||
|
RS1MLMT
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 800 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 30 A | 1 | e3 | 1 | 260 | 30 | UNSPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
RS1MWG_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 30 A | 1 | R-PDSO-C2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 | |||||||||||||||||
|
RS1MWG_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 30 A | 1 | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | GREEN, PLASTIC, SMA, 2 PIN | |||||||||||||||
|
RS1MW
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 1 | Not Qualified | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 | 2 | |||||||||||||||
|
RS1M
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 1 A | 1.3 V | 500 ns | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 30 A | 1 | 175 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
RS1MEWFQ-7
Diodes Incorporated
|
Check for Price | Yes | Active | 1 A | 1.3 V | 500 ns | 5 µA | SILICON | 1 kV | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | EFFICIENCY | 30 A | 1 | 1 kV | R-PDSO-F2 | e3 | AEC-Q101; IATF 16949; MIL-STD-202 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIODES INC | not_compliant | SOD-123F, 2 PIN | ||||||||||||
|
RS1ME3
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 250 | 30 | UNSPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | ||||||||||||
|
RS1ME4G
Taiwan Semiconductor
|
Check for Price | Obsolete | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | SMA, 2 PIN |