Parametric results for: MMBD7000LT1G under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mmbd7000lt1g Sorted By: Diode Type
Select parts from the table below to compare.
Compare
Compare
MMBD7000LT1G
Rochester Electronics LLC
Check for Price Yes Yes Active 200 mA 4 ns 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 COMMERCIAL R-PDSO-G3 e3 TO-236AB NOT SPECIFIED 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ROCHESTER ELECTRONICS LLC SOT-23 R-PDSO-G3 3 CASE 318-08 unknown
MMBD7000LT1G
onsemi
$0.0308 Yes Active 200 mA 1.1 V 4 ns 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 1.6 A 1 Not Qualified R-PDSO-G3 e3 TO-236AB 1 -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD CASE 318-08, 3 PIN 3 318-08 compliant EAR99 8541.10.00.70 onsemi
SMMBD7000LT1G
onsemi
$0.1343 Yes Active 200 mA 1.1 V 4 ns 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 1.6 A 1 R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD CASE 318-08, 3 PIN 3 318-08 compliant EAR99 8541.10.00.70 onsemi
SMMBD7000LT1G
Silicon360
Check for Price Yes Yes Contact Manufacturer 200 mA 1.1 V 4 ns 225 mW SILICON RECTIFIER DIODE YES 100 V 2 R-PDSO-G3 AEC-Q101 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SILICON360 HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 3 unknown EAR99 8541.10.00.70